RS PRO RS-HV 200 Oscilloscope Probe, Voltage Type, 300 MHz, 100:1, BNC Connector
- RS Stock No.:
- 162-562
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP5,946.40
(exc. VAT)
PHP6,659.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 34 left, ready to ship from another location
- Plus 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,946.40 |
*price indicative
- RS Stock No.:
- 162-562
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 100:1 | |
| Bandwidth | 300MHz | |
| Maximum Common Mode Input Voltage | 2kV | |
| Connector Type | BNC | |
| Model Number | RS-HV 200 | |
| Number of Probes | 1 | |
| Safety Category Level | Enclosed, Footrest | |
| Series | RS PRO | |
| Standards/Approvals | CE / IEC | |
| Rise Time | 1.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 100:1 | ||
Bandwidth 300MHz | ||
Maximum Common Mode Input Voltage 2kV | ||
Connector Type BNC | ||
Model Number RS-HV 200 | ||
Number of Probes 1 | ||
Safety Category Level Enclosed, Footrest | ||
Series RS PRO | ||
Standards/Approvals CE / IEC | ||
Rise Time 1.2 | ||
- COO (Country of Origin):
- TW
RS PRO High Voltage Oscilloscope Probes
Introducing the range of RS PRO Oscilloscope Probes, perfect for unlocking the power of precision in a range of applications. Each probe has been designed with versatility and optimal performance in mind, offering a go-to solution for accurate high-voltage measurements for tasks like troubleshooting electronics, conducting detailed signal analysis or testing power systems, ensuring reliable results every time.
Features and Benefits:
This RS PRO Oscilloscope Probe has been engineered for excellence, offering unparalleled accuracy and usability in high-voltage applications from power electronics to RF signal testing
The 100:1 passive probe provides optimal signal attenuation for accurate readings, with a measurement capability of up to 2000V DC + peak AC, ensuring safety as well as performance in demanding environments
In addition to this, it can support signals up to 300 MHz which is suitable for analysing fast transients and high-frequency circuits
The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input
The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use
Included is a 16-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency
Applications:
Oscilloscope probes are critical accessories for connecting oscilloscopes to a circuit by transferring electrical signals and to enable the measurement of signals for analysis. Available in various different types like passive or active probes, as well as high-voltage probes that are designed for safe measurements in demanding applications, selecting the right probe is essential to ensure optimal accuracy and bandwidth during measurement. Suitable for power supply testing, RF signal analysis, circuit debugging and much more, oscilloscope probes are incredibly versatile and known for their durability and performance across a wide range of industries and applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO RS-HV 400 Oscilloscope Probe 300 MHz BNC Connector
- RS PRO Oscilloscope Probe 300 MHz BNC Connector
- Pico Technology P2036 DUAL Oscilloscope Probe 300 MHz BNC Connector
- Rohde & Schwarz RT-ZP03S Oscilloscope Probe 300 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9557-28 Oscilloscope Probe 300 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9434-23 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PPE6KV-A Oscilloscope Probe 500 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9559-23 Oscilloscope Probe 500 MHz BNC Connector
