Keysight Technologies N2755A 8 Channel MSO Cable Kit Test Probe Accessory Kit, For Use With InfiniiVision 2000 X-Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-5757
Mfr. Part No.:
N2755A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Test Probe Accessory Kit

Accessory Type

8 Channel MSO Cable Kit

For Use With

InfiniiVision 2000 X-Series Oscilloscope

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies 8 channel MSO cable kit for InfiniiVision Series oscilloscopes. The kit includes 1 flying lead cable, 3 right angle grounds, 3 ground extenders and 9 grabbers. It is divided into 2 sets of 4 channels so you can conveniently probe pins that are far apart.

Low cost

Flying leads offer flexibility and convenience

Great signal fidelity with low probe loading

Direct connection to a 0.1 inch header connector

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy