Yokogawa 720211 Isolation Module Oscilloscope Probe Accessory, For Use With SL2000, DL350, DL950, DL850E, DL850EV,
- RS Stock No.:
- 658-906
- Mfr. Part No.:
- 720211
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP341,922.22
(exc. VAT)
PHP382,952.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP341,922.22 |
*price indicative
- RS Stock No.:
- 658-906
- Mfr. Part No.:
- 720211
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Product Type | Oscilloscope Probe Accessory | |
| Accessory Type | Isolation Module | |
| For Use With | SL2000, DL350, DL950, DL850E, DL850EV, SL1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Oscilloscope Probe Accessory | ||
Accessory Type Isolation Module | ||
For Use With SL2000, DL350, DL950, DL850E, DL850EV, SL1000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yokogawa 12-Bit Isolation Module is a dual-channel accessory built for high-efficiency inverter and IGBT-related applications. It utilizes IsoPRO technology to enable safe 1 kV isolated measurements when paired with compatible probes. With optical fiber-based transmission, it achieves rapid ADC clock and data isolation for precise signal capture. Its design supports high-voltage, high-current environments with fast switching speeds, making it ideal for industrial and energy sectors.
Enables 1 kV isolated measurements using IsoPRO technology with 700929 or 701947 probes
Achieves 100 MS/s sampling rate with 12-bit resolution for accurate waveform analysis
Uses high-speed optical fiber transmission for ADC clock and data isolation
Designed for inverter and IGBT applications requiring high voltage and fast switching
Related links
- Yokogawa 720268 Isolation Module Oscilloscope Probe Accessory SL2000 DL850EV
- Yokogawa 720254 Isolation Module Oscilloscope Probe Accessory DL850E DL950, SL2000
- Yokogawa 720250 Isolation Module Oscilloscope Probe Accessory DL850E DL850EV
- Yokogawa 701275 Acceleration Voltage Module Oscilloscope Probe Accessory DL850E SL2000,
- Yokogawa 701271 Strain Module Oscilloscope Probe Accessory SL1000 DL350 DL950
- Yokogawa 701270 Strain Module Oscilloscope Probe Accessory DL350 DL950 SL2000
- Yokogawa 720230 Logic Input Module Oscilloscope Probe Accessory SL2000 DL350
- Yokogawa 720243 Sent Monitor Module Oscilloscope Probe Accessory SL1000 DL850EV