Renesas, PS9303L-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6059P
Mfr. Part No.:
PS9303L-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.9V

Number of Channels

1

Number of Pins

6

Package Type

SDIP

Input Current Type

DC

Typical Rise Time

120ns

Maximum Input Current

20 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

90ns

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy