Renesas, PS2841-4B-AX DC Input Transistor Output Quad Optocoupler, Surface Mount, 12-Pin USSOP
- RS Stock No.:
- 772-6027P
- Mfr. Part No.:
- PS2841-4B-AX
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6027P
- Mfr. Part No.:
- PS2841-4B-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.2V | |
| Number of Channels | 4 | |
| Number of Pins | 12 | |
| Package Type | USSOP | |
| Input Current Type | DC | |
| Maximum Input Current | 500 mA | |
| Isolation Voltage | 1500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.2V | ||
Number of Channels 4 | ||
Number of Pins 12 | ||
Package Type USSOP | ||
Input Current Type DC | ||
Maximum Input Current 500 mA | ||
Isolation Voltage 1500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
- COO (Country of Origin):
- JP
