Renesas, PS2815-4-A AC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SSOP
- RS Stock No.:
- 772-6015P
- Mfr. Part No.:
- PS2815-4-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6015P
- Mfr. Part No.:
- PS2815-4-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 2500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 5µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 2500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 5µs | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
