Renesas, PS2801C-1-A/P DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5999P
Mfr. Part No.:
PS2801C-1-A/P
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

500 mA

Isolation Voltage

2500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

300%

Typical Fall Time

7µs

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy