Renesas, PS2503L-1-A/L DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 772-5961P
- Mfr. Part No.:
- PS2503L-1-A/L
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5961P
- Mfr. Part No.:
- PS2503L-1-A/L
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 20µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 30µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 20µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 30µs | ||
- COO (Country of Origin):
- JP
