Toshiba, TLP555(TP1,F) Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 756-3533P
- Mfr. Part No.:
- TLP555(TP1,F)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3533P
- Mfr. Part No.:
- TLP555(TP1,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 20V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 35000µs | |
| Isolation Voltage | 2500 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 20000µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 20V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 35000µs | ||
Isolation Voltage 2500 V ac | ||
Logic Output Yes | ||
Typical Fall Time 20000µs | ||
Related links
- Toshiba TLP351(D4-TP1 Surface Mount, 8-Pin DIP
- Renesas Surface Mount, 8-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface Mount, 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface Mount, 4-Pin DIP
- Toshiba Surface Mount, 4-Pin SOIC
- Toshiba Surface Mount, 4-Pin SOIC
- Renesas Through Hole, 4-Pin DIP
