Vishay ILQ32 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 180-8639
- Mfr. Part No.:
- ILQ32
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8639
- Mfr. Part No.:
- ILQ32
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 4 | |
| Packaging | Tube | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 15μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 30μs | |
| Standards/Approvals | DIN, EN, UL | |
| Series | IL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 4 | ||
Packaging Tube | ||
Number of Pins 16 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 15μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 30μs | ||
Standards/Approvals DIN, EN, UL | ||
Series IL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay ILQ32 is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. The switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed
switching and elimination of magnetic fields.
Isolation test voltage, 5300 VRMS
Low coupling capacitance
Standard plastic DIP package
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay K847PH DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TIL196 AC Input 4-Channel Optocoupler 16-Pin DIP
- Broadcom 8302401EA AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom PS2501-4X AC Input 4-Channel Optocoupler 16-Pin DIP
