onsemi FOD060L DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 145-4457
- Mfr. Part No.:
- FOD060L
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
PHP4,963.75
(exc. VAT)
PHP5,559.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | PHP99.275 | PHP4,963.75 | - |
| 250 + | PHP89.348 | PHP4,467.40 | 9% |
*price indicative
- RS Stock No.:
- 145-4457
- Mfr. Part No.:
- FOD060L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 22ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN/IEC 60747-5-2, UL1577 | |
| Typical Fall Time | 3ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 22ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN/IEC 60747-5-2, UL1577 | ||
Typical Fall Time 3ns | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi MOC213R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0701 DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0601R2 DC Input Optocoupler 8-Pin SOIC
