Wurth Elektronik 143135183110 DC Input Optocoupler, Through Hole, 8-Pin DIP-8
- RS Stock No.:
- 926-881
- Mfr. Part No.:
- 143135183110
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP333.78
(exc. VAT)
PHP373.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP66.756 | PHP333.78 | - |
| 50 - 245 | PHP64.728 | PHP323.64 | 3% |
| 250 - 495 | PHP62.698 | PHP313.49 | 6% |
| 500 + | PHP54.032 | PHP270.16 | 19% |
*price indicative
- RS Stock No.:
- 926-881
- Mfr. Part No.:
- 143135183110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 7% | |
| Standards/Approvals | VDE | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 7% | ||
Standards/Approvals VDE | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler designed to facilitate signal isolation and ensure reliable communication within electronic circuits, effectively preventing interference and maintaining performance standards.
Packaging complies with IEC 60286 standards for optimal usability and storage
DIP 8 package ensures ease of integration into various electronic applications
Offers a Peak forward current of 1 A and a maximum supply voltage of 30 V
Features high-speed operation with up to 1 MBd data rate capability for efficient performance
Related links
- Wurth Elektronik 143135180100 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143137183210 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143136183110 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143136180100 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143137180200 DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-0601 DC Input Optocoupler 8-Pin DIP-8
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
