onsemi FOD817ASD Transistor, 4-Pin SMD
- RS Stock No.:
- 838-616
- Mfr. Part No.:
- FOD817ASD
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP473.02
(exc. VAT)
PHP529.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP23.651 | PHP473.02 |
| 200 - 980 | PHP19.143 | PHP382.86 |
| 1000 - 1980 | PHP14.691 | PHP293.82 |
| 2000 + | PHP13.022 | PHP260.44 |
*price indicative
- RS Stock No.:
- 838-616
- Mfr. Part No.:
- FOD817ASD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | No | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 18μs | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 50% | |
| Series | FOD817 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SMD | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output No | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 18μs | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 50% | ||
Series FOD817 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The onsemi optocoupler is designed for exceptional performance in signal isolation and transmission, utilising a gallium arsenide infrared emitting diode paired with a silicon phototransistor for enhanced operational efficiency.
Offers a wide current transfer ratio ranging from 50% to 600%
Guaranteed minimum breakdown voltage of 70 V for reliable operation
Complies with safety and regulatory standards, including UL1577
Designed for Pb-free assembly, ensuring environmental compliance
Related links
- Vishay Optocoupler 4-Pin SMD
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin SMD
- Vishay LH1546AEF Optocoupler 4-Pin SMD
- Vishay LH1546ADF Optocoupler 4-Pin SMD
- Vishay VO610A-3X019T Optocoupler 4-Pin SMD
- Vishay VO617A-3X017T Optocoupler 4-Pin SMD
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
