Optek OPI1264C DC Input Optocoupler, Through Hole, 4-Pin 4-Pin
- RS Stock No.:
- 828-894
- Mfr. Part No.:
- OPI1264C
- Manufacturer:
- Optek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP316.85
(exc. VAT)
PHP354.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP316.85 |
| 10 - 49 | PHP310.58 |
| 50 - 99 | PHP301.17 |
| 100 + | PHP282.34 |
*price indicative
- RS Stock No.:
- 828-894
- Mfr. Part No.:
- OPI1264C
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | 4-Pin | |
| Input Current Type | DC | |
| Maximum Input Current | 40mA | |
| Isolation Voltage | 15kV dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 125% | |
| Standards/Approvals | UL File No. E58730 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | OPI1264 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type 4-Pin | ||
Input Current Type DC | ||
Maximum Input Current 40mA | ||
Isolation Voltage 15kV dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 125% | ||
Standards/Approvals UL File No. E58730 | ||
Minimum Current Transfer Ratio 100% | ||
Series OPI1264 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
OPI110 and OPI1264 Series Optically Coupled Isolators
The OPI110 and OPI1264 series of optoisolators consist of an 890 nm IR LED and a NPN phototransistor sensor. They are housed within an opaque package which has a transmissive path between the IR LED and the photosensor. Suitable applications for the OPI120 and OPI123 series include; high voltage isolation between input and output, electrical isolation, and industrial, medical and office equipment.
Optocouplers, Optek
Related links
- Optek OPI1264C DC Input Optocoupler 4-Pin 4-Pin
- Optek DC Input Optocoupler 4-Pin 4-Pin
- Optek DC Input Optocoupler 4-Pin
- Optek OPI1264A DC Input Optocoupler 4-Pin
- Optek OPI 1264B DC Input Optocoupler 4-Pin
- Optek OPI1280-026 DC Input Optocoupler 4-Pin
- onsemi FODM1009R2V DC Input Optocoupler 4-Pin 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin 4-Pin SOP
