- RS Stock No.:
- 786-6523P
- Mfr. Part No.:
- NCP4300ADR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 786-6523P
- Mfr. Part No.:
- NCP4300ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NCP4300A, Voltage Reference and Dual Operational Amplifier, ON Semiconductor
The NCP4300A is an integrated circuit specifically designed to control the output current and voltage levels of switch-mode battery chargers and power supplies.
Low Input Offset Voltage: 0.5 mV Typical
Low Supply Current: 210 μA per Op-Amp
Medium Bandwidth: 0.7 MHz Typical
Power Supply from 3 V to 35 V
Fixed Output Voltage Reference 2.60 V
Low Supply Current: 210 μA per Op-Amp
Medium Bandwidth: 0.7 MHz Typical
Power Supply from 3 V to 35 V
Fixed Output Voltage Reference 2.60 V
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 88 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |