NJM072BV-TE2 NISSHINBO, Op Amp, 3MHz, 8-Pin SSOP

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

PHP2,725.40

(exc. VAT)

PHP3,052.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
50 - 120PHP54.508
125 - 495PHP45.608
500 - 1245PHP42.272
1250 +PHP38.934

*price indicative

Packaging Options:
RS Stock No.:
740-5073P
Mfr. Part No.:
NJM072BV-TE2
Manufacturer:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

106 dB

Height

1.15mm

Dimensions

3.5 x 4.4 x 1.15mm

Width

4.4mm

Length

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

J-FET Input Operational Amplifiers, NJR



Operational Amplifiers, New Japan Radio

Related links