- RS Stock No.:
- 716-5921
- Mfr. Part No.:
- PA15FLA
- Manufacturer:
- Apex
Discontinued product
- RS Stock No.:
- 716-5921
- Mfr. Part No.:
- PA15FLA
- Manufacturer:
- Apex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Through Hole |
Package Type | SIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Gain Bandwidth Product | 5.8MHz |
Typical Dual Supply Voltage | ±150V |
Typical Slew Rate | 30V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Typical Voltage Gain | 111 dB |
Rail to Rail | No |
Width | 6.86mm |
Dimensions | 30.99 x 6.86 x 22.35mm |
Height | 22.35mm |
Length | 30.99mm |