- RS Stock No.:
- 162-3613
- Mfr. Part No.:
- TSZ182IST
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 162-3613
- Mfr. Part No.:
- TSZ182IST
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TSZ182 is a dual operational amplifier featuring very low offset voltages with virtually zero drift versus temperature changes.The TSZ182 offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.These features make the TSZ182 ideal for high-accuracy high-bandwidth sensor interfaces
Very high accuracy and stability: offset voltage 25 μV max at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification is ongoing (TSZ182IYST and TSZ182IYDT)
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification is ongoing (TSZ182IYST and TSZ182IYDT)
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Specifications
Attribute | Value |
---|---|
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | MiniSO |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | CMOS |
Typical Slew Rate | 4.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 144 dB |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 25 mA, 29 mA |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 45µV |
Automotive Standard | AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100 |
Height | 0.95mm |
Width | 3.1mm |
Length | 3.2mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Input Voltage Range | 2.2 → 5.5 V |
Dimensions | 3.2 x 3.1 x 0.95mm |
Input Offset Current | 0.6nA |
Minimum Input Voltage | 2.2 V |