- RS Stock No.:
- 131-2780
- Mfr. Part No.:
- BU7266FVM-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2780
- Mfr. Part No.:
- BU7266FVM-TR
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Low Power Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 4kHz |
Typical Slew Rate | 2.4V/ms |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 2.4 (Source) mA, 4 (Sink) mA |
Typical Voltage Gain | 95 dB |
Offset Voltage | 8.5mV |
Dimensions | 2.9 x 2.8 x 0.75mm |
Width | 2.8mm |
Input Voltage Range | 1.8 → 5.5 V |
Length | 2.9mm |
Input Offset Current | 1pA |
Minimum Input Voltage | +1.8 V |
Height | 0.75mm |