- RS Stock No.:
- 131-2779
- Mfr. Part No.:
- BU7265G-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 131-2779
- Mfr. Part No.:
- BU7265G-TR
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Power Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 4kHz |
Typical Slew Rate | 2.4V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Offset Voltage | 8.5mV |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 95 dB |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 2.4 (Source) mA, 4 (Sink) mA |
Height | 1.1mm |
Width | 1.6mm |
Length | 2.9mm |
Minimum Input Voltage | +1.8 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Voltage Range | 1.8 → 5.5 V |
Input Offset Current | 1pA |