- RS Stock No.:
- 128-8851
- Mfr. Part No.:
- BA4580RFJ-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8851
- Mfr. Part No.:
- BA4580RFJ-GE2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP-J |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 5V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | ±16 V |
Typical Voltage Gain | 110 dB |
Output Current | ±50 mA |
Rail to Rail | No |
Offset Voltage | 3mV |
Minimum Input Voltage | ±2 V |
Typical Input Voltage Noise Density | 5nV/√Hz |
Input Voltage Range | ±2 → ±16 V |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.5mm |
Width | 4.4mm |
Input Offset Current | 200nA |
Height | 1.5mm |