MCP60721UT-E/LTY Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.2 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 302-614
- Mfr. Part No.:
- MCP60721UT-E/LTY
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 302-614
- Mfr. Part No.:
- MCP60721UT-E/LTY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Maximum Operating Frequency | 10 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Maximum Operating Frequency 10 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The Microchip Precision Operational Amplifiers operate on a power supply voltage between 2.2V and 5.5V, and over the temperature range from -40°C to +125°C. The input offset voltage is trimmed at multiple temperatures to provide superior performance, including across temperature.
Enhanced EMI Protection
10 MHz Gain Bandwidth Product
5 Lead Plastic Small Outline Transistor
Typical Quiescent Current is 720 uA
Nickel Palladium Gold Manufacturing Designator
10 MHz Gain Bandwidth Product
5 Lead Plastic Small Outline Transistor
Typical Quiescent Current is 720 uA
Nickel Palladium Gold Manufacturing Designator
