Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-390
- Mfr. Part No.:
- 600759360
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
PHP51,888.02
(exc. VAT)
PHP58,114.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,888.02 |
*price indicative
- RS Stock No.:
- 308-390
- Mfr. Part No.:
- 600759360
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 22 L | |
| Product Type | Lubricant | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 22 L | ||
Product Type Lubricant | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID CR series high-performance fluid developed for use in rotary screw and vane air compressors in the food and beverage industry. These fluids are NSF certified for ISO 21469 and registered (Class H1) for incidental food contact. They are produced according to FLT Quality Standards and comply with HACCP, ISO 9001, and ISO 21469 hygiene management systems.
High viscosity index
Good protection against corrosion of all metal working surfaces
Good low temperature properties down to -40 °C
