- RS Stock No.:
- 208-8175
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
PHP7,244.77
(exc. VAT)
PHP8,114.14
(inc. VAT)
Units | Per Unit |
1 + | PHP7,244.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 208-8175
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Bench Cans
Bench cans manufactured from Terne Plate, a Lead-Tin Alloy coating applied to steel sheet by hot dipping. One-hand, single motion operation of spring-mounted dasher safely and quickly saturates large wiping cloths and swabs or immerses small parts in cleaning solvent.
Perforated metal flash arrester dasher protects contents against fire
Hinged cover serves to reduce escape of vapours & evaporation losses
Excess liquid quickly drains back into can.
Hinged cover serves to reduce escape of vapours & evaporation losses
Excess liquid quickly drains back into can.
Safety Cans
These products are not suitable for carrying spare petrol (or any other liquid) in vehicles. Specific warning labels of high contrast need to be applied if they are to meet requirements under the Chemical Hazard Information Packaging Regulations 1994. Chemical Resistant
Specifications
Attribute | Value |
---|---|
Dispenser Type | Safety Bench Can |
Capacity | 1L |
Material | Steel |