EUROSTAT

Subtotal (1 unit)*

PHP34,017.09

(exc. VAT)

PHP38,099.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,017.09

*price indicative

RS Stock No.:
265-8709
Mfr. Part No.:
43-201-0040
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

Yes

Adjustable Height

Yes

Maximum Seat Height

850mm

Minimum Seat Height

440mm

Standards/Approvals

DIN 68 877, DIN EN ISO 14001, DIN EN ISO 9001, EcoVadis CSR rating 2015 Gold, EMAS, EN 61340-5-1, OHSAS 18001

RoHS Status: Exempt

COO (Country of Origin):
DE
The EUROSTAT ESD comfort chair is strong workplace chair for the electronics industry. Industrial ergonomics with permanent contact backrest, seat height and backrest height adjustment.

Comfortable, conductive upholstery

Volume-conductive plastic back shell

Stable five-star polished aluminium base

Volume-conductive castors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy