RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS Stock No.:
- 814-018
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP41,068.25
(exc. VAT)
PHP45,996.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,068.25 |
*price indicative
- RS Stock No.:
- 814-018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 560mm | |
| Minimum Seat Height | 430mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 200kg | ||
Maximum Seat Height 560mm | ||
Minimum Seat Height 430mm | ||
- COO (Country of Origin):
- PL
The RS Pro PU Comfort Chair is built for demanding work environments where long-term comfort, ergonomic support, and durability are essential. Featuring a soft yet wear-resistant surface, it includes adjustable seat height, depth, and backrest height to suit individual user needs. A sturdy aluminium five-star base and rubber-coated castors provide both stability and smooth mobility across floor types. Ideal for service centres, production workstations, and technical spaces, it delivers reliable comfort across a wide range of industries.
Height adjustment ranges from 430 to 560 mm
Seat dimensions 450 x 440 mm
Backrest dimension 310 x 400 mm
Black colour for a professional look
Related links
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 100 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 150 kg Weight Capacity
