RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

PHP31,158.25

(exc. VAT)

PHP34,897.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,158.25

*price indicative

RS Stock No.:
813-986
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Office Chair

Wheeled

Yes

Back Adjustable

No

Arms Adjustable

No

Colour

Black

Seat Material

Vinyl

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

570mm

Minimum Seat Height

450mm

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Vinyl Seat


The RS PRO Adjustable Height Office Chair is designed for comfort and durability in professional environments. With a sleek black vinyl seat, this chair is Ideal for office settings where both style and functionality are essential. The adjustable height feature allows users to customise their seating position for optimal ergonomic support.

Features and Benefits


Adjustable Height: Provides flexibility to accommodate different user preferences and desk heights.
Vinyl Seat: Offers easy maintenance and durability, suitable for high-use environments.
Wheeled Base: Ensures easy mobility around the workspace, enhancing productivity.
Weight Capacity: Supports up to 120 kg, catering to a wide range of users.

Applications


Corporate offices
Home offices
Reception areas
Conference rooms

Additional Information


Minimum Seat Height: 450 mm
Maximum Seat Height: 570 mm
Colour: Black
Arms: Non-adjustable
Back: Non-adjustable

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy