RS PRO Black Vinyl Stool, 120 kg Weight Capacity

N

Subtotal (1 unit)*

PHP25,594.71

(exc. VAT)

PHP28,666.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,594.71

*price indicative

RS Stock No.:
665-660
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Stool

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

No

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Vinyl

Weight Capacity

120kg

Maximum Seat Height

810mm

Minimum Seat Height

565mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro ESD Saddle chair is a modern ergonomic solution designed for workplaces where electrostatic discharge protection and all day comfort are essential. Its saddle shaped seat promotes a natural posture and reduces strain during prolonged sitting, while the dissipative vinyl upholstery provides excellent ESD properties and is easy to clean. The chair features adjustable height and seat tilt for personalized comfort, supported by a robust five Star aluminium base that ensures durability and stability. Conductive rubber coated castors or glides protect floor surfaces while maintaining conductivity. Ideal for laboratories, production lines, and other environments requiring reliable ESD protection with ergonomic support, the ESD Saddle chair is a Durable and practical choice.

ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Height Adjustable

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy