RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-654
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP26,445.88
(exc. VAT)
PHP29,619.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,445.88 |
*price indicative
- RS Stock No.:
- 665-654
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Desk Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Polyurethane | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 800mm | |
| Minimum Seat Height | 550mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Desk Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Polyurethane | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 800mm | ||
Minimum Seat Height 550mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro Comfort ESD chair is a practical seating solution designed for environments where electrostatic protection is essential and long term use is expected. Built with high quality materials and an ergonomic design, it ensures safety and comfort throughout the working day. A sturdy aluminium five Star base delivers excellent stability and long lasting durability, while conductive rubber coated castors protect floors and maintain effective ESD control. Its easy to clean surface resists dirt and wear, simplifying maintenance, and the ergonomically shaped seat and backrest promote a natural sitting posture for extended comfort. Well suited for service centers, production areas, and other ESD sensitive environments, this chair is a reliable choice for industries including electronics, automotive, general manufacturing, medical, pharmaceutical, and defense.
ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Height Adjustable
Back Adjustable
Seat Adjustable
Available in different sizes
Related links
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
