RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS Stock No.:
- 665-647
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP15,230.73
(exc. VAT)
PHP17,058.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,230.73 |
*price indicative
- RS Stock No.:
- 665-647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 810mm | |
| Minimum Seat Height | 560mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 810mm | ||
Minimum Seat Height 560mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Polyurethane Support chair is a modern antistatic solution designed for environments where protection against electrostatic discharge is essential. Built with high quality materials and an ergonomic design, it ensures maximum comfort, durability, and safety for daily use. The chair features a sturdy five Star chrome plated base that provides excellent stability and resistance to intensive use, along with a stain resistant surface that is easy to clean and maintain in demanding environments. Conductive castors support effective ESD control, while the soft anti slip polyurethane seat ensures comfort and allows precise height adjustment for personalized ergonomics. This chair is an Ideal choice for production and service environments and is perfectly suited for industries such as electronics, automotive, general manufacturing, medical, pharmaceutical, and defense.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Height Adjustable
Available in different sizes
Related links
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 100 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 160 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
