RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-632
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP21,937.65
(exc. VAT)
PHP24,570.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,937.65 |
*price indicative
- RS Stock No.:
- 665-632
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 750mm | |
| Minimum Seat Height | 560mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 750mm | ||
Minimum Seat Height 560mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Basic chair is a modern seating solution designed for environments where protection against electrostatic discharge is essential. It combines comfort, durability, and Advanced ESD properties to ensure safety and reliability. The chair features a contoured ergonomic seat that provides comfort even during prolonged use, while the seat and backrest are MADE of high resilience foam for excellent cushioning and body support. A five Star chrome plated steel base ensures stability and durability, and rubber coated castors prevent surface scratches, making it an Ideal choice for production environments and other areas requiring ESD protection.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Back Adjustable
Seat Adjustable
Available in different sizes
Related links
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 120 kg Weight Capacity
