IQD 10MHz Oscillator Through Hole 1 ppb 5 Sinewave LFOCXO063815B
- RS Stock No.:
- 722-892
- Mfr. Part No.:
- LFOCXO063815B
- Manufacturer:
- IQD
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-892
- Mfr. Part No.:
- LFOCXO063815B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | 1 ppb | |
| Packaging | Bulk Packaging | |
| Package Type | Through Hole | |
| Output Level | Sinewave | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 75°C | |
| Pin Count | 5 | |
| Standards/Approvals | REACH | |
| Series | IQOV-164-4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability 1 ppb | ||
Packaging Bulk Packaging | ||
Package Type Through Hole | ||
Output Level Sinewave | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.3V | ||
Maximum Operating Temperature 75°C | ||
Pin Count 5 | ||
Standards/Approvals REACH | ||
Series IQOV-164-4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Oven controlled crystal oscillator provides a highly stable and precise reference signal for timing and frequency control applications. it is designed for systems that demand low drift, reliable performance, and consistent output under varying environmental and electrical conditions.
Offers 10 MHz operating frequency
Provides sine wave output compatibility
Drives 50 ohm loads reliably
Uses positive frequency slope
Related links
- IQD 10MHz Oscillator DIP (36 x 27 mm) ±1 ppb 5 Sinewave LFOCXO063815Bulk
- IQD 10MHz Oscillator ±10 ppb 14 HCMOS LFOCXO065520B
- IQD 10MHz Oscillator Bulk ±10 ppb 14 HCMOS LFOCXO070939B
- IQD 10MHz Oscillator SMD ±20 ppb 6 HCMOS LFOCXO063800Bulk
- IQD ±0.0015 ppm Sinewave OCXO LFRBXO059244Bulk
- IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144
- SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS831-5V0-B-S4
- SYRLINKS 10MHz Oscillator Europack High ±10 ppb 5 EWOS10HP-5V0-B-S4
