IQD 20MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094148
- RS Stock No.:
- 566-012
- Mfr. Part No.:
- LFOCXO094148
- Manufacturer:
- IQD
Subtotal (1 unit)*
PHP3,106.60
(exc. VAT)
PHP3,479.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,106.60 |
*price indicative
- RS Stock No.:
- 566-012
- Mfr. Part No.:
- LFOCXO094148
- Manufacturer:
- IQD
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
| Brand | IQD | |
| Product Type | Oscillator | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±0.02 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | 7.5 x 5.5 mm | |
| Output Level | HCMOS | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Operating Temperature | 95°C | |
| Maximum Supply Voltage | 3.46V | |
| Width | 5.5mm | |
| Length | 7.5mm | |
| Standards/Approvals | EU, 863, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS 2015 | |
| Series | IQOV-116-1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Output Frequency 20MHz | ||
Frequency Stability ±0.02 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type 7.5 x 5.5 mm | ||
Output Level HCMOS | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3.13V | ||
Maximum Operating Temperature 95°C | ||
Maximum Supply Voltage 3.46V | ||
Width 5.5mm | ||
Length 7.5mm | ||
Standards/Approvals EU, 863, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS 2015 | ||
Series IQOV-116-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Oven controlled crystal oscillator OCXO in a miniature 7.5 by 5.5 millimeter package with a frequency of 20 megahertz.
Output Compatibility HCMOS
Drive Capability 15pF
Rise and Fall Time 6.0ns maximum
Duty Cycle 45/57
Related links
- IQD 19.2MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094146
- IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018039
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B20.00000B50TT
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B20.00000B50TT
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-20.000
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-20.000-X-15