- RS Stock No.:
- 182-0321
- Mfr. Part No.:
- CY14B101LA-SZ25XI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-0321
- Mfr. Part No.:
- CY14B101LA-SZ25XI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
20 ns, 25 ns, and 45 ns access times
Internally organized as 128 K ´ 8 (CY14B101LA) or 64 K ´ 16(CY14B101NA)
Hands off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap nonvolatile elements initiated by software, device pin, or Auto Store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20 year data retention
Single 3 V +20% to –10% operation
Industrial temperature
Packages
32-pin small-outline integrated circuit (SOIC)
44-/54-pin thin small outline package (TSOP) Type II
48-pin shrink small-outline package (SSOP)
48-ball fine-pitch ball grid array (FBGA)
PB-free
Internally organized as 128 K ´ 8 (CY14B101LA) or 64 K ´ 16(CY14B101NA)
Hands off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap nonvolatile elements initiated by software, device pin, or Auto Store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20 year data retention
Single 3 V +20% to –10% operation
Industrial temperature
Packages
32-pin small-outline integrated circuit (SOIC)
44-/54-pin thin small outline package (TSOP) Type II
48-pin shrink small-outline package (SSOP)
48-ball fine-pitch ball grid array (FBGA)
PB-free
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Data Bus Width | 8bit |
Maximum Random Access Time | 25ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 32 |
Dimensions | 20.87 x 7.59 x 2.29mm |
Length | 20.87mm |
Width | 7.59mm |
Height | 2.29mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Supply Voltage | 2.7 V |
Number of Words | 128K |
Minimum Operating Temperature | -40 °C |