- RS Stock No.:
- 181-8264
- Mfr. Part No.:
- CY14B101Q2-LHXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8264
- Mfr. Part No.:
- CY14B101Q2-LHXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
1-Mbit nonvolatile static random access memory (nvSRAM)
Internally organized as 128K ´ 8
STORE to QuantumTrap nonvolatile elements initiated automatically on power-down (AutoStore) or by user using HSB pin (Hardware STORE) or SPI instruction (Software STORE)
RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
Automatic STORE on power-down with a small capacitor (except for CY14B101Q1)
High reliability
Infinite read, write, and RECALL cycles
1 million STORE cycles to QuantumTrap
Data retention: 20 years
High speed serial peripheral interface (SPI)
40 MHz clock rate
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Write protection
Hardware protection using Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4,1/2, or entire array
Low power consumption
Single 3 V +20%, –10% operation
Average active current of 10 mA at 40 MHz operation
Industry standard configurations
Industrial temperature
CY14B101Q1 has identical pin configuration to industry standard 8-pin NV memory
8-pin dual flat no-lead (DFN) package and 16-pin small outline integrated circuit (SOIC) package
Internally organized as 128K ´ 8
STORE to QuantumTrap nonvolatile elements initiated automatically on power-down (AutoStore) or by user using HSB pin (Hardware STORE) or SPI instruction (Software STORE)
RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
Automatic STORE on power-down with a small capacitor (except for CY14B101Q1)
High reliability
Infinite read, write, and RECALL cycles
1 million STORE cycles to QuantumTrap
Data retention: 20 years
High speed serial peripheral interface (SPI)
40 MHz clock rate
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Write protection
Hardware protection using Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4,1/2, or entire array
Low power consumption
Single 3 V +20%, –10% operation
Average active current of 10 mA at 40 MHz operation
Industry standard configurations
Industrial temperature
CY14B101Q1 has identical pin configuration to industry standard 8-pin NV memory
8-pin dual flat no-lead (DFN) package and 16-pin small outline integrated circuit (SOIC) package
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Interface Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 6 x 5 x 0.73mm |
Length | 6mm |
Width | 5mm |
Height | 0.73mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Words | 128K |