Wiha Hexagon Nut Driver, 2.5 mm Tip, 60 mm Blade, 155 mm Overall
- RS Stock No.:
- 287-8489
- Mfr. Part No.:
- 07653
- Manufacturer:
- Wiha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-8489
- Mfr. Part No.:
- 07653
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Wiha Hexagon Nut Driver Set 114 mm Blade, 150mm Overall
- SAM Pozidriv Screwdriver 155 mm Overall
- Wiha Hexagon Nut Driver 50 mm Blade, 160mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 157mm Overall
- Wiha Hexagon Nut Driver Set 125 mm Blade, 243mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 243mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
