Teng Tools Nut Driver, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 832-482
- Mfr. Part No.:
- MDNT412
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,982.38
(exc. VAT)
PHP2,220.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,982.38 |
*price indicative
- RS Stock No.:
- 832-482
- Mfr. Part No.:
- MDNT412
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Nut Driver is designed for efficient use with hexagon nuts and bolts. Its robust construction and ergonomic design provide the Ideal combination of strength and comfort for various tasks.
Single hexagon 6 point socket for enhanced grip
Chrome vanadium steel alloy construction ensures durability
Ergonomically designed bi-material handle maximises torque
Designed with a hanging hole for convenient storage
Manufactured to DIN3125 standards for reliability
Net weight of 187 grams ensures easy handling
Related links
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
