Exacompta Clear A4 Frame, 260 mm Height, 355mm Width
- RS Stock No.:
- 727-505
- Mfr. Part No.:
- 55898E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP2,715.02
(exc. VAT)
PHP3,040.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,715.02 |
*price indicative
- RS Stock No.:
- 727-505
- Mfr. Part No.:
- 55898E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Frame | |
| Height | 260mm | |
| Width | 355mm | |
| Colour | Clear | |
| Document Size | A4 | |
| Material | PP (Polypropylene) | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Frame | ||
Height 260mm | ||
Width 355mm | ||
Colour Clear | ||
Document Size A4 | ||
Material PP (Polypropylene) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta crystal wall organiser designed to Streamline document management, featuring six transparent compartments for organising and displaying various documents. Perfect for both home and office environments, this versatile wall sorter allows users to efficiently categorise and showcase materials, from task instructions to important notices. Equipped with a retractable plastic hook, it can be easily mounted on walls or hung on a hook, providing flexibility in positioning. Its colour-coded detachable plastic pockets come with label holders, allowing for easy identification and customisation. This organiser not only enhances visibility but promotes a tidy workspace, ensuring that your documents are always within reach and neatly arranged.
Features six compartments for optimal document organisation
Crystal-clear design enhances visibility and aesthetics
Detachable coloured pockets offer flexible categorisation
Retractable hook allows easy mounting on walls or hooks
Label holders included for personalised identification of contents
Lightweight design ensures easy relocation when necessary
Constructed of Durable PP material for longevity
Recyclable materials promote an eco-friendly approach
No plastic content in packaging highlights sustainability efforts
Reusable which making it a practical investment for continuous use
Related links
- Exacompta Clear A4 Presentation Folder
- Exacompta Clear A4 Handifile Expanding Organiser
- Durable Silver A4 Frame 254mm Width
- Durable Black A4 Frame 254mm Width
- Durable Red 375 mm Height, 236mm Width
- Durable Green 375 mm Height, 236mm Width
- Durable Yellow 375 mm Height, 236mm Width
- Siemens Clear A4 Document Display, 310 mm Height
