Durable White, 240 mm Height, 179mm Width
- RS Stock No.:
- 655-340
- Mfr. Part No.:
- 479501
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP1,153.80
(exc. VAT)
PHP1,292.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,153.80 |
*price indicative
- RS Stock No.:
- 655-340
- Mfr. Part No.:
- 479501
- Manufacturer:
- Durable
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
| Brand | Durable | |
| Product Type | Wall-Mount Frame | |
| Frame Material | Aluminium | |
| Height | 240mm | |
| Width | 179mm | |
| Surface Colour | White | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, TUV | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Wall-Mount Frame | ||
Frame Material Aluminium | ||
Height 240mm | ||
Width 179mm | ||
Surface Colour White | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable Snap frame aluminum A5 is a robust aluminum frame with an outer width of 179 mm height of 240 mm and depth of 12 mm suitable for holding one sheet. It features a low reflection UV resistant protective cover an impact resistant polystyrene back panel and mitered corners.
Orientation Format is Portrait and landscape
Quick and easy motif change due to proven folding technique
Related links
- Durable White 179mm Width
- Durable White 240mm Width
- Durable White 327mm Width
- Durable White A4 210mm Width
- Durable Red 375 mm Height, 236mm Width
- Durable Green 375 mm Height, 236mm Width
- Kensington Black Vinyl Mouse Pad 240 mm Height 25 mm 182mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 42.5 mm x 240 mm x 240 mm