Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac

Subtotal (1 pack of 100 units)*

PHP3,567.20

(exc. VAT)

PHP3,995.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP35.672PHP3,567.20

*price indicative

RS Stock No.:
866-8610
Mfr. Part No.:
0034.6918
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

2A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Diameter

8.5mm

Body Height

8.5mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.64mm

COO (Country of Origin):
CH

Schurter MXT Series


Schurter MXT series sub miniature fuses are directly solder able on printed circuit boards. The MXT series has a thermoplastic body and tin-plated copper terminals. The MXT series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS.

High breaking capacity
Time-Lag

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links