RS PRO Non-Resettable Surface Mount Fuse 500mA, 63V ac/dc
- RS Stock No.:
- 764-9365P
- Manufacturer:
- RS PRO
- RS Stock No.:
- 764-9365P
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 500mA | |
| Voltage Rating | 63V ac/dc | |
| Fuse Speed | T | |
| Body Material | FR4 Board | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 500mA | ||
Voltage Rating 63V ac/dc | ||
Fuse Speed T | ||
Body Material FR4 Board | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 63 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

