Littelfuse Surface Mount Fuse 1.5A, 63V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
624-3073
Mfr. Part No.:
1206SFS150F/63-2
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.5A

Voltage Rating

63V

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Tyco Slow-blow 1206 SFS Series Chip Fuses


Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The monolithic, multilayer design offers some of the highest current ratings available in this footprint and enhances high-temperature performance in a wide range of circuit protection designs. Applications include power supplies, capacitor filter banks, LCD backlight inverters, electric motors and portable electronics.

Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C

Approvals

UL

Approvals

UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links