RS PRO Non-Resettable Surface Mount Fuse 6 A, 63 V

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP516.70

(exc. VAT)

PHP578.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP10.334PHP516.70

*price indicative

RS Stock No.:
252-2138
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

6 A

Product Type

Non-Resettable Surface Mount Fuse

Voltage

63 V

Fuse Speed

Time Delay

Body Material

Ceramic

Width

0.8 mm

Height

0.8mm

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-55°C

Breaking Capacity

60A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CQ06LT

Terminal Material

Nickel, Silver, Tin

Resistance

0.007Ω

COO (Country of Origin):
TW

RS PRO SMD LTCC Ceramic Slow Acting Fuse (0603)


A ceramic slow acting SMD fuse (slow blow fuse) intended to protect against short circuits, power surges and mismatched loads avoiding permanent damage to sensitive electronics and electrical systems.

Slow acting fuses, sometimes referred to as a slow blow or time delay fuse, are a type of fuse designed to withstand temporary surges in current above its current rating. Slow acting fuse are particularly useful to protect against short circuits where there is a sustained surge in power above the current rating.

Lightweight and surface mount (SMD) the fuse is designed for direct attachment to the circuit board saving weight and valuable space.

The PCB fuse is specially customized for use in game consoles and controllers and at the industry standard 0603 fuse size is suitable for a wide range of applications, including:

Gaming consoles and controllers

Notebook computers and Laptops

Portable electronics

Wireless base station

Networking

Telecom systems

Features and Benefits


  • LTCC (Low Temperature Co-Fired Ceramic)

  • High degree of inrush current capability

  • Precise melting time

  • Surface mount fuse

  • Breaking capacity of 35 A @ 63 V dc

  • Operating temperature range of -55°C to +125°C

  • Dimensions of 1.6 x 0.8 x 0.8 mm

  • Standards and Approvals: RoHS/ REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Every Spend Counts with RS PRO
    Bag the Deal of the Season

    Related links