- RS Stock No.:
- 182-4157
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
PHP56.354
(exc. VAT)
PHP63.116
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 620 | PHP56.354 | PHP563.54 |
630 - 1240 | PHP54.663 | PHP546.63 |
1250 + | PHP53.023 | PHP530.23 |
*price indicative |
- RS Stock No.:
- 182-4157
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Modem WAN Interface Card,Industrial stream jet, Fan control, Inside adapter for lighting
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 600V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 60 A @ 600 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |