Vishay Fuse 5 A, 50V

N

This image is representative of the product range

Subtotal 1 unit (supplied on a continuous strip)*

PHP21.75

(exc. VAT)

PHP24.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21.75

*price indicative

Packaging Options:
RS Stock No.:
698-080P
Mfr. Part No.:
S2F060350VA500TT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Current Rating

5 A

Product Type

Fuse

Voltage

50V

Fuse Speed

Fast Acting

Body Material

Ceramic

Width

1.6 mm

Height

0.45mm

Minimum Operating Temperature

-25°C

Fuse Characteristics

Fast Acting

Breaking Capacity

50A

Package Type

Tape

Maximum Operating Temperature

125°C

Depth

0.8mm

Package Size

0603

Series

S2F

Resistance

290mΩ

The Vishay Thin Film Chip Fuse is expertly engineered to ensure circuit continuity while offering a reliable interruption during overload conditions. This product is specifically designed to deliver minimalist resistance, making it Ideal for a wide variety of electronic applications. With an operating temperature range of -25 °C to 125 °C and compliance with UL 248-14 standards, it guarantees maximum protection against excess current. Its Compact size options (0603) align perfectly with modern design requirements, all while maintaining quality and reliability as per Vishay's established standards.

Compact 0603 size optimised for space-constrained applications

Rated current range from 0.40 A to 5.00 A for versatile use

Low cold resistance ensures enhanced thermal management

Fast response time: Opens within 1 minute under 200% overload conditions

Operates at a maximum body temperature rise of < 75 °C at full rated current

Designed with UL 248-14 compliance for robust safety standards

Ceramic substrate and thin film technology enhance durability

Solderable in multiple applications with a resistance to solder heat

Reliable performance with a temperature range of -25 °C to 125 °C