SMD Fuse 0.63A Fast-Blow,OMF63
- RS Stock No.:
- 577-268
- Mfr. Part No.:
- 3402.0008.11
- Manufacturer:
- Schurter
Subtotal (1 unit)*
PHP28.67
(exc. VAT)
PHP32.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28.67 |
*price indicative
- RS Stock No.:
- 577-268
- Mfr. Part No.:
- 3402.0008.11
- Manufacturer:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Related links
- Radial fuse 0.1A Fast-Blow 370/TR5®
- Fuse 7A Super Fast-Blow 251/Pico® II
- RS PRO 15A Fast Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- Littelfuse SMD Fuse Block 5A, 125V ac/dc
- SIBA SMD Non Resettable Fuse 4A, 250V
- SIBA SMD Non Resettable Fuse 400mA, 250V
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Schurter SMD Non Resettable Fuse 4A 125V dc
