Schurter Resettable Surface Mount Fuse 25 A, 250 V ac, 125 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP431.88

(exc. VAT)

PHP483.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP431.88

*price indicative

RS Stock No.:
577-239
Distrelec Article No.:
303-88-165
Mfr. Part No.:
3-133-747
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

25 A

Product Type

Resettable Surface Mount Fuse

Voltage

250 V ac, 125 V dc

Fuse Speed

F

Body Material

Ceramic

Width

10.1 mmmm

Fuse Characteristics

Quick Acting F

Minimum Operating Temperature

-55°C

Breaking Capacity

200A

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-6,IEC 60068-2-27,UKCA,CE,ROHS,REACH,UL

Depth

3mm

Series

DRM-A

Terminal Material

Gold Plated Nickel, Copper