Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
221-6783
Mfr. Part No.:
FLK2AC/90-1000V5PK
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Indicator Type

Non Contact Voltage

Battery Type

AAA

ATEX Approval

No

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

90V ac

Model Number p

2AC

COO (Country of Origin):
MY
The Fluke 2AC is the latest addition to the VoltAlert AC non-contact voltage tester family. It is designed to be pocket-sized and easy to use. The tip of the pocket-sized tester will glow red when within close proximity of an outlet, terminal strip, or power cord where voltage is present.

Non-contact voltage detection from 90 to 1000 V AC
Integrated clip design, optimized for pocket storage

Related links