RS PRO Volt-Stick Non Contact Voltage Detector, 230V ac to 1000V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP4,310.36

(exc. VAT)

PHP4,827.60

(inc. VAT)

RS Stock No.:
166-822
Mfr. Part No.:
650-642-509
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Indicator Type

Voltage

Battery Type

AAA

Power Source

Battery

Safety Category

CAT III 1000 V

Dimensions

22 (Dia.) x 146mm

Weight

40g

Diameter

22mm

Length

146mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

230V ac

Maximum Operating Temperature

+50°C

Hazardous Area Certification

ATEX

Safety Category Voltage

1000V

Model Number p

Volt-Stick

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

RoHS Status: Not Applicable

COO (Country of Origin):
SE

Caution

Will NOT detect cables behind plaster, buried trunking, etc., and will not detect output from safety isolating transformers with earthed secondary centre tap. This unit should be checked for correct operation using a known voltage before use.

Related links