Vishay WLMO2LD Wireless Module 2.48 GHz M8 Connector
- RS Stock No.:
- 880-764
- Mfr. Part No.:
- WLMO2LD
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP14,878.93
(exc. VAT)
PHP16,664.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP14,878.93 | - |
| 5 + | PHP14,432.66 | 2% |
*price indicative
- RS Stock No.:
- 880-764
- Mfr. Part No.:
- WLMO2LD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Wireless Module | |
| Sub Type | Module | |
| Frequency | 2.48GHz | |
| Interface Type | M8 Connector | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -18°C | |
| Series | WLMO | |
| Width | 55.5mm | |
| Height | 21.6mm | |
| Length | 89mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Wireless Module | ||
Sub Type Module | ||
Frequency 2.48GHz | ||
Interface Type M8 Connector | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -18°C | ||
Series WLMO | ||
Width 55.5mm | ||
Height 21.6mm | ||
Length 89mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Vishay versatile wireless module facilitates remote data acquisition and transmission from two analogue sensors, enhancing operational visibility and decision-making in various applications.
Autonomous operation with a two-year battery life
Supports both contacting and non-contacting analogue sensors
Communicates over a long-range of up to 2 km
Operates in the 2.4 GHz frequency band for private networks
Configurable parameters for tailored performance
Related links
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- RF Solutions ANT-GGWPUKS-SMA Puck Multi-Band Antenna with SMA Connector 2.48 GHz 3G (UTMS),
- Phoenix Contact RAD Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD-DI4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD-DOR4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
